
WSLP27261L300FEA | |
---|---|
DigiKey Part Number | 541-WSLP27261L300FEATR-ND - Tape & Reel (TR) 541-WSLP27261L300FEACT-ND - Cut Tape (CT) 541-WSLP27261L300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP27261L300FEA |
Description | RES 0.0013 OHM 1% 7W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP27261L300FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.113" (2.88mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.40000 | $28.40 |
10 | $19.09000 | $190.90 |
25 | $16.55280 | $413.82 |
50 | $14.96740 | $748.37 |
100 | $13.61900 | $1,361.90 |
250 | $12.14120 | $3,035.30 |
500 | $11.21676 | $5,608.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.22865 | $15,342.98 |
3,000 | $9.61037 | $28,831.11 |
4,500 | $9.29290 | $41,818.05 |
7,500 | $8.93382 | $67,003.65 |