
WSL27261L300FEA | |
---|---|
DigiKey Part Number | 541-WSL27261L300FEATR-ND - Tape & Reel (TR) 541-WSL27261L300FEACT-ND - Cut Tape (CT) 541-WSL27261L300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27261L300FEA |
Description | RES 0.0013 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27261L300FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.113" (2.88mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $14.36500 | $143.65 |
25 | $12.41400 | $310.35 |
50 | $11.19380 | $559.69 |
100 | $10.15500 | $1,015.50 |
250 | $9.01800 | $2,254.50 |
500 | $8.30626 | $4,153.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.53887 | $11,308.31 |
3,000 | $7.06275 | $21,188.25 |
4,500 | $6.81827 | $30,682.22 |
7,500 | $6.54173 | $49,062.97 |
10,500 | $6.37699 | $66,958.40 |