WSL2512R0100FTB18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,099
Unit Price: $25.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 42,261
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 917
Unit Price: $18.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,578
Unit Price: $25.45000
Datasheet
WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0100FTB18

DigiKey Part Number
WSL2512R0100FTB18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R0100FTB18
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.70058$10,700.58
Manufacturers Standard Package