WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0100DEA18

DigiKey Part Number
541-WSL2512R0100DEA18TR-ND - Tape & Reel (TR)
541-WSL2512R0100DEA18CT-ND - Cut Tape (CT)
541-WSL2512R0100DEA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0100DEA18
Description
RES 0.01 OHM 0.5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0100DEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.54000$25.54
10$17.07100$170.71
25$14.78640$369.66
50$13.35600$667.80
100$12.13830$1,213.83
250$10.80500$2,701.25
500$9.97062$4,985.31
1,000$9.39076$9,390.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.83327$17,666.54
4,000$8.31196$33,247.84
6,000$8.04422$48,265.32
10,000$7.74139$77,413.90
Manufacturers Standard Package