
WSL2512R0100FEA18 | |
---|---|
DigiKey Part Number | WSLH-.01TR-ND - Tape & Reel (TR) WSLH-.01CT-ND - Cut Tape (CT) WSLH-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FEA18 |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.76900 | $37.69 |
25 | $3.20560 | $80.14 |
50 | $2.85580 | $142.79 |
100 | $2.55850 | $255.85 |
250 | $2.23108 | $557.77 |
500 | $2.02632 | $1,013.16 |
1,000 | $1.85216 | $1,852.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73827 | $3,476.54 |
4,000 | $1.61003 | $6,440.12 |
6,000 | $1.54418 | $9,265.08 |
10,000 | $1.46968 | $14,696.80 |
14,000 | $1.42530 | $19,954.20 |
20,000 | $1.38193 | $27,638.60 |
24,000 | $1.36113 | $32,667.12 |
48,000 | $1.28975 | $61,908.00 |
50,000 | $1.28590 | $64,295.00 |