WSL20102L000JEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 940
Unit Price: $20.42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.19415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.04985
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.19415
Datasheet
WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL20102L000JEB

DigiKey Part Number
WSL20102L000JEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL20102L000JEB
Description
RES 0.002 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.41623$7,416.23
Manufacturers Standard Package