WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL20102L000FEB

DigiKey Part Number
541-WSL20102L000FEBTR-ND - Tape & Reel (TR)
541-WSL20102L000FEBCT-ND - Cut Tape (CT)
541-WSL20102L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL20102L000FEB
Description
RES 0.002 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.42000$20.42
10$13.60100$136.01
25$11.75040$293.76
50$10.59020$529.51
100$9.60270$960.27
250$8.52192$2,130.48
500$7.84550$3,922.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.41623$7,416.23
2,000$6.91829$13,836.58
3,000$6.66255$19,987.65
5,000$6.37336$31,866.80
7,000$6.20102$43,407.14
10,000$6.03268$60,326.80
12,000$5.95198$71,423.76
Manufacturers Standard Package