WSL06124L000FEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 2,286
Unit Price: $8.58000
Datasheet
WSL0603R0100DEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL06124L000FEA

DigiKey Part Number
WSL06124L000FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL06124L000FEA
Description
RES 0.004 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL06124L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.060" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.32725$9,309.00
Manufacturers Standard Package