
WSL06124L000FEB | |
---|---|
DigiKey Part Number | 541-WSL06124L000FEBTR-ND - Tape & Reel (TR) 541-WSL06124L000FEBCT-ND - Cut Tape (CT) 541-WSL06124L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL06124L000FEB |
Description | RES 0.004 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL06124L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.120" W (1.50mm x 3.05mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.58000 | $8.58 |
10 | $5.62000 | $56.20 |
25 | $4.80680 | $120.17 |
50 | $4.29680 | $214.84 |
100 | $3.86230 | $386.23 |
250 | $3.38656 | $846.64 |
500 | $3.08870 | $1,544.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.89223 | $2,892.23 |
2,000 | $2.67282 | $5,345.64 |
3,000 | $2.56011 | $7,680.33 |
5,000 | $2.43265 | $12,163.25 |
7,000 | $2.35667 | $16,496.69 |
10,000 | $2.28248 | $22,824.80 |
12,000 | $2.24688 | $26,962.56 |
24,000 | $2.12472 | $50,993.28 |
25,000 | $2.11814 | $52,953.50 |