TNPW080568K1BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.56541
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.40454
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 448
Unit Price: $5.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.84214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.90826
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,988
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.42828
Datasheet

Direct


YAGEO
In Stock: 1,054
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3,306
Unit Price: $2.37000
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080568K1BEEA

DigiKey Part Number
TNPW080568K1BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080568K1BEEA
Description
RES 68.1K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080568K1BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.36573$6,828.65
Manufacturers Standard Package