
RT0805BRD0768K1L | |
|---|---|
DigiKey Part Number | YAG1957TR-ND - Tape & Reel (TR) YAG1957CT-ND - Cut Tape (CT) YAG1957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0768K1L |
Description | RES SMD 68.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0768K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.53280 | $13.32 |
| 50 | $0.50000 | $25.00 |
| 100 | $0.47950 | $47.95 |
| 250 | $0.45844 | $114.61 |
| 500 | $0.43084 | $215.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43328 | $2,166.40 |
| 10,000 | $0.37496 | $3,749.60 |

