SOMC200110K0GEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.24416
Datasheet

Direct


Bourns Inc.
In Stock: 750
Unit Price: $19.01000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $6.69882
Datasheet
20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC200110K0GEA

DigiKey Part Number
SOMC10KNTR-ND - Tape & Reel (TR)
SOMC10KNCT-ND - Cut Tape (CT)
SOMC10KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC200110K0GEA
Description
RES ARRAY 19 RES 10K OHM 20SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
19
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.55000$40.55
10$27.51900$275.19
25$23.97600$599.40
50$21.75880$1,087.94
100$19.87410$1,987.41
250$17.81032$4,452.58
500$16.51950$8,259.75
1,000$16.47691$16,476.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.78149$29,562.98
4,000$13.97490$55,899.60
6,000$13.56071$81,364.26
Manufacturers Standard Package