10k Ohm ±1% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC200110K0FEA

DigiKey Part Number
SOMC200110K0FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC200110K0FEA
Description
RES ARRAY 19 RES 10K OHM 20SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
Vishay Dale
Power Per Element
80mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
20-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
10k
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Tolerance
±1%
Height - Seated (Max)
0.090" (2.29mm)
Number of Resistors
19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$18.09022$36,180.44
Manufacturers Standard Package