Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N2R00FRS70 | |
|---|---|
DigiKey Part Number | RWR80N2R00FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N2R00FRS70 |
Description | RES 2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N2R00FRS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2R00FSRSL | Vishay Dale | 0 | RWR80N2R00FSRSL-ND | $202.34020 | Direct |
| RWR80N2R00BSRSL | Vishay Dale | 0 | RWR80N2R00BSRSL-ND | $553.95890 | Upgrade |
| RWR80N2R00FRB12 | Vishay Dale | 0 | RWR80N2R00FRB12-ND | $127.03040 | Parametric Equivalent |
| RWR80N2R00FRBSL | Vishay Dale | 0 | RWR80N2R00FRBSL-ND | $149.91250 | Parametric Equivalent |
| RWR80N2R00FRRSL | Vishay Dale | 0 | RWR80N2R00FRRSL-ND | $149.91250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $100.42587 | $100,425.87 |



