
RWR80S2R00FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S2R00FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2R00FRB12 |
Description | RES 2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2R00FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2R00FSB12 | Vishay Dale | 110 | 541-RWR80S2R00FSB12-ND | $179.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.40000 | $123.40 |
| 10 | $86.38300 | $863.83 |
| 25 | $76.37120 | $1,909.28 |
| 50 | $70.10480 | $3,505.24 |
| 100 | $64.77970 | $6,477.97 |
| 300 | $57.93363 | $17,380.09 |
| 500 | $55.30586 | $27,652.93 |
| 1,000 | $52.21088 | $52,210.88 |

