Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N2R00FRB12 | |
|---|---|
DigiKey Part Number | RWR80N2R00FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N2R00FRB12 |
Description | RES 2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N2R00FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2R00FSB12 | Vishay Dale | 0 | RWR80N2R00FSB12-ND | $171.94610 | Direct |
| RWR80N2R00BSB12 | Vishay Dale | 0 | RWR80N2R00BSB12-ND | $467.95130 | Upgrade |
| RWR80N2R00FRBSL | Vishay Dale | 0 | RWR80N2R00FRBSL-ND | $149.91250 | Parametric Equivalent |
| RWR80N2R00FRRSL | Vishay Dale | 0 | RWR80N2R00FRRSL-ND | $149.91250 | Parametric Equivalent |
| RWR80N2R00FRS70 | Vishay Dale | 0 | RWR80N2R00FRS70-ND | $100.42587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $127.03040 | $12,703.04 |



