
RS02BR1500FE12 | |
|---|---|
DigiKey Part Number | 541-RS02BR1500FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR1500FE12 |
Description | RS-2B .15 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $28.97100 | $289.71 |
| 25 | $25.25560 | $631.39 |
| 50 | $22.92700 | $1,146.35 |
| 100 | $20.94780 | $2,094.78 |
| 300 | $18.40230 | $5,520.69 |
| 500 | $17.42508 | $8,712.54 |
| 1,000 | $16.27368 | $16,273.68 |
| 5,000 | $14.22593 | $71,129.65 |


