
RS02BR1500FB12 | |
|---|---|
DigiKey Part Number | 541-RS02BR1500FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR1500FB12 |
Description | RS-2B .15 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.69000 | $41.69 |
| 10 | $28.24500 | $282.45 |
| 25 | $24.61240 | $615.31 |
| 50 | $22.33960 | $1,116.98 |
| 100 | $20.40600 | $2,040.60 |
| 300 | $17.91880 | $5,375.64 |
| 500 | $16.96396 | $8,481.98 |
| 1,000 | $15.83891 | $15,838.91 |
| 5,000 | $13.83797 | $69,189.85 |

