1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B1R000FE70

DigiKey Part Number
RSB-1.0RTR-ND - Tape & Reel (TR)
RSB-1.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B1R000FE70
Description
RES 1.0 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B1R000FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR031R000FE12Vishay Dale1,390ALSR3F-1.0-ND$4,800.00000Parametric Equivalent
NS02B1R000FE70Vishay Dale112541-NS02B1R000FE70CT-ND$6,528.00000Parametric Equivalent
NS02M1R000FE73Vishay Dale500541-NS02M1R000FE73CT-ND$10,656.00000Parametric Equivalent
RS02B1R000FB12Vishay Dale2541-RS02B1R000FB12-ND$4,800.00000Parametric Equivalent
RS02B1R000FE12Vishay Dale1,826541-RS02B1R000FE12-ND$4,770.00000Parametric Equivalent
In-Stock: 9,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.08000$25.08
10$16.80500$168.05
25$14.55200$363.80
50$13.13960$656.98
100$11.94010$1,194.01
250$10.62612$2,656.53
500$9.80414$4,902.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.28775$9,287.75
2,000$8.68256$17,365.12
3,000$8.37182$25,115.46
5,000$8.02035$40,101.75
7,000$7.81095$54,676.65
10,000$7.60637$76,063.70
Manufacturers Standard Package