
RS02B1R000FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B1R000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B1R000FB12 |
Description | RS-2B 1 1% B12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR031R000FE12 | Vishay Dale | 1,390 | ALSR3F-1.0-ND | $25.82000 | Parametric Equivalent |
| NS02B1R000FE70 | Vishay Dale | 112 | 541-NS02B1R000FE70CT-ND | $35.11000 | Parametric Equivalent |
| NS02M1R000FE73 | Vishay Dale | 500 | 541-NS02M1R000FE73CT-ND | $57.30000 | Parametric Equivalent |
| RS02B1R000FE12 | Vishay Dale | 1,826 | 541-RS02B1R000FE12-ND | $25.65000 | Parametric Equivalent |
| RS02B1R000FE70 | Vishay Dale | 9,582 | RSB-1.0RCT-ND | $25.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $17.27300 | $172.73 |
| 25 | $14.96000 | $374.00 |
| 50 | $13.51120 | $675.56 |
| 100 | $12.27880 | $1,227.88 |
| 300 | $10.69260 | $3,207.78 |
| 500 | $10.08366 | $5,041.83 |
| 1,000 | $9.36602 | $9,366.02 |
| 5,000 | $8.08948 | $40,447.40 |

