
RS02B1R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B1R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B1R000FE12 |
Description | RES 1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $17.16600 | $171.66 |
| 25 | $14.86760 | $371.69 |
| 50 | $13.42580 | $671.29 |
| 100 | $12.20070 | $1,220.07 |
| 300 | $10.62383 | $3,187.15 |
| 500 | $10.01822 | $5,009.11 |
| 1,000 | $9.30468 | $9,304.68 |
| 5,000 | $8.03535 | $40,176.75 |

