RS0051K200FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.29012
Datasheet

Similar


Ohmite
In Stock: 156
Unit Price: $28.90000
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet
RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0051K200FE73

DigiKey Part Number
RS0051K200FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS0051K200FE73
Description
RES 1.2K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0051K200FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.29330$5,146.65
Manufacturers Standard Package