
45F1K2E | |
---|---|
DigiKey Part Number | 45F1K2E-ND |
Manufacturer | |
Manufacturer Product Number | 45F1K2E |
Description | RES 1.2K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F1K2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $19.41900 | $194.19 |
25 | $16.84560 | $421.14 |
50 | $15.23460 | $761.73 |
100 | $13.86350 | $1,386.35 |
250 | $12.36280 | $3,090.70 |
500 | $11.42412 | $5,712.06 |
1,000 | $10.62651 | $10,626.51 |
5,000 | $9.20770 | $46,038.50 |