Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J6042FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNR55J6042FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J6042FRRE5 |
Description | RES 60.4K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J6042DRBSL | Vishay Dale | 0 | RNC55J6042DRBSL-ND | $60.06790 | Parametric Equivalent |
| RNC55J6042DRR36 | Vishay Dale | 0 | RNC55J6042DRR36-ND | $12.96769 | Parametric Equivalent |
| RNC55J6042DRRE6 | Vishay Dale | 0 | RNC55J6042DRRE6-ND | $14.86521 | Parametric Equivalent |
| RNC55J6042DRRSL | Vishay Dale | 0 | RNC55J6042DRRSL-ND | $60.06790 | Parametric Equivalent |
| RNC55J6042FRB14 | Vishay Dale | 0 | RNC55J6042FRB14-ND | $31.84350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.75164 | $5,875.82 |



