RNR50J1001BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 44
Unit Price: $130.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.86860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.04070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $75.53220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.04070
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J1001BSBSL

DigiKey Part Number
RNR50J1001BSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50J1001BSBSL
Description
RES 1K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J1001BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$82.92300$8,292.30
Manufacturers Standard Package