
RNC50J1001BSB14 | |
|---|---|
DigiKey Part Number | RNC50J1001BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1001BSB14 |
Description | RES 1K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1001BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.54000 | $131.54 |
| 10 | $92.26200 | $922.62 |
| 25 | $81.63640 | $2,040.91 |
| 50 | $74.98660 | $3,749.33 |
| 100 | $69.33850 | $6,933.85 |
| 300 | $62.07643 | $18,622.93 |
| 500 | $59.28918 | $29,644.59 |
| 1,000 | $56.00593 | $56,005.93 |

