Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50J1003DSBSL | |
|---|---|
DigiKey Part Number | RNC50J1003DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1003DSBSL |
Description | RES 100K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1003DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1003BPBSL | Vishay Dale | 0 | RNC50J1003BPBSL-ND | $101.00850 | Upgrade |
| RNC50J1003BPR36 | Vishay Dale | 0 | RNC50J1003BPR36-ND | $23.02020 | Upgrade |
| RNC50J1003BPRE6 | Vishay Dale | 0 | RNC50J1003BPRE6-ND | $25.71208 | Upgrade |
| RNC50J1003BPRSL | Vishay Dale | 0 | RNC50J1003BPRSL-ND | $101.00850 | Upgrade |
| RNC50J1003BRB14 | Vishay Dale | 0 | RNC50J1003BRB14-ND | $85.78230 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $73.63090 | $7,363.09 |


