
RNC50J1003BSRE6 | |
---|---|
DigiKey Part Number | 541-RNC50J1003BSRE6TR-ND - Tape & Reel (TR) 541-RNC50J1003BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50J1003BSRE6 |
Description | RES 100K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1003BSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.89000 | $51.89 |
10 | $35.41400 | $354.14 |
25 | $30.95560 | $773.89 |
50 | $28.16380 | $1,408.19 |
100 | $25.79080 | $2,579.08 |
250 | $23.19148 | $5,797.87 |
500 | $22.11058 | $11,055.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.58867 | $20,588.67 |
2,000 | $19.39270 | $38,785.40 |
3,000 | $18.77853 | $56,335.59 |