RNC50J1003BPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $23.02020
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Direct


Vishay Dale
In Stock: 400
Unit Price: $131.54000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $23.02020
Datasheet

Direct


Vishay Dale
In Stock: 1,368
Unit Price: $57.30000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.02020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.41360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet
100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1003BPRSL

DigiKey Part Number
RNC50J1003BPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1003BPRSL
Description
RES 100K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1003BPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$101.00850$10,100.85
Manufacturers Standard Package