RNC50H6043FSRE731 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.15188
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.69300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $130.95560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $59.83793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.85376
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.03678
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.13998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $65.20904
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.14001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.40040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $64.42025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $125.63920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $234.83750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $100.88715
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6043FSRE731

DigiKey Part Number
541-RNC50H6043FSRE731TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6043FSRE731
Description
RES 604K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
604 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$65.20904$97,813.56
Manufacturers Standard Package