RNC50H6043DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $129.76210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $155.69300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $191.58020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $229.64200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.15188
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $234.83750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $100.88715
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $99.72618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $103.93386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $97.71259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.83549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $97.71257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.83551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $96.80265
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6043DSRSL

DigiKey Part Number
RNC50H6043DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6043DSRSL
Description
RES 604K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
604 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6043DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$155.69300$15,569.30
Manufacturers Standard Package