RNC50H4021FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $33.73550
Datasheet

Direct


Vishay Dale
In Stock: 500
Unit Price: $22.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $33.73550
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.52723
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.76619
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $33.73550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $63.84730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $59.69580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $63.84730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.11466
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $63.84730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $70.13090
Datasheet

Upgrade


Vishay Dale
In Stock: 500
Unit Price: $68.29000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $70.13090
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4021FRB14

DigiKey Part Number
RNC50H4021FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H4021FRB14
Description
RES 4.02K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4021FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.67950$3,067.95
Manufacturers Standard Package