Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4021BRRSL | |
|---|---|
DigiKey Part Number | RNC50H4021BRRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50H4021BRRSL |
Description | RES 4.02K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4021BRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4021BSB14 | Vishay Dale | 0 | RNC50H4021BSB14-ND | $79.07930 | Direct |
| RNC50H4021BSBSL | Vishay Dale | 0 | RNC50H4021BSBSL-ND | $92.90130 | Direct |
| RNC50H4021BSRE6 | Vishay Dale | 0 | RNC50H4021BSRE6-ND | $22.43047 | Direct |
| RNC50H4021BSRSL | Vishay Dale | 0 | RNC50H4021BSRSL-ND | $92.90130 | Direct |
| RNC50J4021BSB14 | Vishay Dale | 400 | RNC50J4021BSB14-ND | $67.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $92.90130 | $9,290.13 |



