RNC50H3923FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $59.59060
Datasheet

Direct


Vishay Dale
In Stock: 500
Unit Price: $47.91000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $59.59060
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.80170
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.48240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $59.59060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $134.26150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $161.15700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $51.08573
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $161.15700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $140.60260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $168.81030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $140.60260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $168.81030
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3923FRR36

DigiKey Part Number
RNC50H3923FRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3923FRR36
Description
RES 392K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3923FRR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$17.80170$89,008.50
Manufacturers Standard Package