RNC50H3923BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $194.39740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $186.53930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $220.30740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.64640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $64.92963
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $63.02125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.79171
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $194.39740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $200.16640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $236.33520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $74.11238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.14691
Datasheet
392 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3923BSRSL

DigiKey Part Number
RNC50H3923BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3923BSRSL
Description
RES 392K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
392 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3923BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J3923BRB14Vishay Dale0RNC50J3923BRB14-ND$194.39740Upgrade
RNC50J3923BRBSLVishay Dale0RNC50J3923BRBSL-ND$229.78430Upgrade
RNC50H3923BSB14Vishay Dale0RNC50H3923BSB14-ND$186.53930Parametric Equivalent
RNC50H3923BSBSLVishay Dale0RNC50H3923BSBSL-ND$220.30740Parametric Equivalent
RNC50H3923BSRE5Vishay Dale0541-RNC50H3923BSRE5TR-ND$68.64640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$220.30740$22,030.74
Manufacturers Standard Package