
RNC50H3923FSB14 | |
---|---|
DigiKey Part Number | RNC50H3923FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3923FSB14 |
Description | RES 392K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3923FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.91000 | $47.91 |
10 | $32.60700 | $326.07 |
25 | $28.46640 | $711.66 |
50 | $25.86980 | $1,293.49 |
100 | $23.66450 | $2,366.45 |
300 | $20.82697 | $6,248.09 |
500 | $19.73754 | $9,868.77 |