RNC50H20R0FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $48.47130
Datasheet

Direct


Vishay Dale
In Stock: 73
Unit Price: $101.33000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $58.24110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $73.62720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $87.11890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $92.75070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $109.22440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $71.16170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $84.02770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $61.86020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $61.86020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $74.29950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.67946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.41892
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H20R0FSRSL

DigiKey Part Number
RNC50H20R0FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H20R0FSRSL
Description
RES 20 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H20R0FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$58.24110$5,824.11
Manufacturers Standard Package