Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H20R0FSBSL | |
|---|---|
DigiKey Part Number | RNC50H20R0FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H20R0FSBSL |
Description | RES 20 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H20R0FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H20R0FMB14 | Vishay Dale | 0 | RNC50H20R0FMB14-ND | $65.74240 | Direct |
| RNC50H20R0BSR36 | Vishay Dale | 0 | RNC50H20R0BSR36-ND | $31.55001 | Upgrade |
| RNC50H20R0BSRE6 | Vishay Dale | 0 | RNC50H20R0BSRE6-ND | $34.35444 | Upgrade |
| RNC50H20R0BSRSL | Vishay Dale | 0 | RNC50H20R0BSRSL-ND | $124.76870 | Upgrade |
| RNC50J20R0BSRE6 | Vishay Dale | 0 | RNC50J20R0BSRE6-ND | $45.67463 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $77.42520 | $7,742.52 |



