Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H20R0FSRE4 | |
|---|---|
DigiKey Part Number | 541-RNC50H20R0FSRE4TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50H20R0FSRE4 |
Description | RES 20 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H20R0FSB14 | Vishay Dale | 73 | RNC50H20R0FSB14-ND | $102.11000 | Parametric Equivalent |
| RNC50H20R0FSB1431 | Vishay Dale | 0 | 541-RNC50H20R0FSB1431-ND | $71.96440 | Parametric Equivalent |
| RNC50H20R0FSBSL | Vishay Dale | 0 | RNC50H20R0FSBSL-ND | $77.42520 | Parametric Equivalent |
| RNC50H20R0FSBSL31 | Vishay Dale | 0 | 541-RNC50H20R0FSBSL31-ND | $84.37560 | Parametric Equivalent |
| RNC50H20R0FSR36 | Vishay Dale | 0 | RNC50H20R0FSR36-ND | $19.83437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $58.80783 | $17,642.35 |



