RN65D2201FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.19219
Datasheet

Upgrade


Vishay Dale
In Stock: 2,406
Unit Price: $11.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 950
Unit Price: $33.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.47525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.90402
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 973
Unit Price: $28.94000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 715
Unit Price: $14.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.05612
Datasheet
2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D2201FB14

DigiKey Part Number
RN65D2201FB14-ND
Manufacturer
Manufacturer Product Number
RN65D2201FB14
Description
RES 2.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D2201FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$5.90402$5,904.02