
RN65E2201FB14 | |
|---|---|
DigiKey Part Number | RN65E2201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E2201FB14 |
Description | RES 2.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2201FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.71200 | $77.12 |
| 25 | $6.62000 | $165.50 |
| 50 | $5.93100 | $296.55 |
| 100 | $5.34730 | $534.73 |
| 300 | $4.59500 | $1,378.50 |
| 500 | $4.30610 | $2,153.05 |
| 1,000 | $3.96548 | $3,965.48 |
| 5,000 | $3.35937 | $16,796.85 |

