
RN70C2201FB14 | |
|---|---|
DigiKey Part Number | 541-RN70C2201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C2201FB14 |
Description | RES 2.2K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C2201FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $19.44400 | $194.44 |
| 25 | $16.86400 | $421.60 |
| 50 | $15.24760 | $762.38 |
| 100 | $13.87380 | $1,387.38 |
| 300 | $12.10533 | $3,631.60 |
| 500 | $11.42640 | $5,713.20 |
| 1,000 | $10.62654 | $10,626.54 |
| 5,000 | $9.20349 | $46,017.45 |

