RN60D2004FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 100
Unit Price: $61.51000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $35.04660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.94300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.84190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.99900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.12160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $35.13980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $43.64290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.04563
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.53590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $42.66340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.80280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $19.70772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.46130
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2004FR36

DigiKey Part Number
RN60D2004FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D2004FR36
Description
RES 2M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2004FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.67816$16,695.40
Manufacturers Standard Package