
RN60D2004FB14 | |
---|---|
DigiKey Part Number | 541-RN60D2004FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2004FB14 |
Description | RES 2M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2004FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.83000 | $61.83 |
10 | $42.37700 | $423.77 |
25 | $37.11720 | $927.93 |
50 | $33.82280 | $1,691.14 |
100 | $31.02440 | $3,102.44 |
300 | $27.42473 | $8,227.42 |
500 | $26.04266 | $13,021.33 |
1,000 | $24.41467 | $24,414.67 |