
RN60C49R9CRSL | |
---|---|
DigiKey Part Number | RN60C49R9CRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C49R9CRSL |
Description | RES 49.9 OHM 1/4W .25% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C49R9CRSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.84854 | $3,424.27 |