
RN60C49R9BB14 | |
---|---|
DigiKey Part Number | 541-RN60C49R9BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C49R9BB14 |
Description | RES 49.9 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C49R9BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.53000 | $58.53 |
10 | $40.06500 | $400.65 |
25 | $35.06520 | $876.63 |
50 | $31.93520 | $1,596.76 |
100 | $29.27460 | $2,927.46 |
300 | $25.85287 | $7,755.86 |
500 | $24.53894 | $12,269.47 |
1,000 | $22.99140 | $22,991.40 |