RN60C49R9BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.81191
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.64440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.28719
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 75
Unit Price: $58.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.13580
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C49R9BBSL

DigiKey Part Number
RN60C49R9BBSL-ND
Manufacturer
Manufacturer Product Number
RN60C49R9BBSL
Description
RES 49.9 OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C49R9BBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.45100$3,045.10
Manufacturers Standard Package