RN55C1004BRE6 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4
Unit Price: $77.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.57870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.74683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.54032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.11654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.75104
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.25702
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1004BRE6

DigiKey Part Number
541-RN55C1004BRE6TR-ND - Tape & Reel (TR)
541-RN55C1004BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1004BRE6
Description
RES 1M OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1004BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.86300$88.63
25$7.62000$190.50
50$6.84080$342.04
100$6.17660$617.66
250$5.44904$1,362.26
500$4.99370$2,496.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.69897$4,698.97
2,000$4.36376$8,727.52
3,000$4.19157$12,574.71
5,000$3.99683$19,984.15
7,000$3.88080$27,165.60
10,000$3.76744$37,674.40
12,000$3.71308$44,556.96
Manufacturers Standard Package