
RN55E1004BB14 | |
|---|---|
DigiKey Part Number | RN55E1004BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1004BB14 |
Description | RES 1M OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1004BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.11000 | $84.11 |
| 10 | $58.18400 | $581.84 |
| 25 | $51.17080 | $1,279.27 |
| 50 | $46.78040 | $2,339.02 |
| 100 | $43.05020 | $4,305.02 |
| 300 | $38.25353 | $11,476.06 |
| 500 | $36.41220 | $18,206.10 |
| 1,000 | $34.24345 | $34,243.45 |

