
RH050150R0FE02 | |
---|---|
DigiKey Part Number | 541-RH050150R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050150R0FE02 |
Description | RH-50 150 1% E02 E4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $386.16000 | $386.16 |
10 | $280.43000 | $2,804.30 |
25 | $251.87400 | $6,296.85 |
50 | $234.01020 | $11,700.51 |
100 | $218.84040 | $21,884.04 |
250 | $202.23792 | $50,559.48 |